
EQH5032E040L250 | |
|---|---|
DigiKey Part Number | 4616-EQH5032E040L250-ND |
Manufacturer | |
Manufacturer Product Number | EQH5032E040L250 |
Description | HIGH FLUX 040 PERM EQ 5032 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated High Flux Ferrite Core EQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | - | |
Inductance Factor (Al) | 136 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 133.0 | |
Effective Area (Ae) mm² | 314.0 | |
Effective Magnetic Volume (Ve) mm³ | 41900.0 | |
Finish | Uncoated | |
Height | 0.984" (25.00mm) | |
Length | 1.969" (50.00mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr 148,74925 | kr 11 899,94 |
| Unit Price without VAT: | kr 148,74925 |
|---|---|
| Unit Price with VAT: | kr 185,93656 |

