
MABA-007159-0000TB | |
|---|---|
DigiKey Part Number | 1465-1561-ND |
Manufacturer | |
Manufacturer Product Number | MABA-007159-0000TB |
Description | EVAL BOARD FOR MABA-007159-00000 |
Customer Reference | |
Detailed Description | MABA-007159-000000 - Balun 4.5MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Balun | |
Frequency | 4.5MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MABA-007159-000000 | |
Note | - | |
RF Type | - | |
RF Frequency | 4.5MHz ~ 3GHz | |
Function | Balun | |
Base Product Number |


