
CA511 | |
|---|---|
DigiKey Part Number | 1465-CA511-ND |
Manufacturer | |
Manufacturer Product Number | CA511 |
Description | IC RF AMP GPS 5MHZ-500MHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5MHz ~ 500MHz | |
P1dB | 21dBm | |
Gain | 17dB | |
Noise Figure | 3.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 52mA | |
Test Frequency | 5MHz ~ 500MHz | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

