
PT-121-B-L11-EPDNNN | |
|---|---|
DigiKey Part Number | 1214-PT-121-B-L11-EPDNNN-ND |
Manufacturer | |
Manufacturer Product Number | PT-121-B-L11-EPDNNN |
Description | PT-121-B-L11-EPDNNN |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-121 Blue Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 460nm (450nm ~ 468nm) | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1000lm (Typ) | |
Current - Test | 18A | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Lumens/Watt @ Current - Test | 9 lm/W | |
Current - Max | 27A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 42.00mm L x 28.00mm W | |
Height | 5.61mm | |
Light Emitting Surface (LES) | 3.00mm L x 4.00mm W | |
Lens Type | Flat |

