
CDM-18-3018-90-36-DW02 | |
|---|---|
DigiKey Part Number | 1214-1567-ND |
Manufacturer | |
Manufacturer Product Number | CDM-18-3018-90-36-DW02 |
Description | LED MOD CDM WARM WHT RECT 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CDM-18-3018-90-36-DW02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 1800K ~ 3000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2700lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 85 lm/W | |
Current - Max | 1.08A | |
CRI (Color Rendering Index) | 97 | |
Viewing Angle | 130° | |
Features | Dimming - Warm | |
Size / Dimension | 24.00mm L x 20.00mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | 16.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 153,78000 | kr 153,78 |
| 30 | kr 108,67467 | kr 3 260,24 |
| 120 | kr 98,45292 | kr 11 814,35 |
| 510 | kr 90,85986 | kr 46 338,53 |
| 1 020 | kr 88,06390 | kr 89 825,18 |
| Unit Price without VAT: | kr 153,78000 |
|---|---|
| Unit Price with VAT: | kr 192,22500 |

