Ultraviolet (UV) Emitter 380nm, 385nm 3.6V 18A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-120-UV-C31-I380-22

DigiKey Part Number
CBM-120-UV-C31-I380-22-ND
Manufacturer
Manufacturer Product Number
CBM-120-UV-C31-I380-22
Description
EMITTER UV 387NM 30A MODULE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 380nm, 385nm 3.6V 18A Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
18A
Radiant Intensity (Ie) Min @ If
-
Wavelength
380nm, 385nm
Voltage - Forward (Vf) (Typ)
3.6V
Viewing Angle
-
Orientation
Top View
Operating Temperature
120°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
10kr 1 557,43300kr 15 574,33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 1 557,43300
Unit Price with VAT:kr 1 946,79125