
MMF1/4WT04F120R-100 | |
|---|---|
DigiKey Part Number | 4491-MMF1/4WT04F120R-100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMF1/4WT04F120R-100 |
Description | RES SMD 120 1% 0.25W MELF 100PPM |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.138" L x 0.061" Dia (3.50mm x 1.55mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,53000 | kr 6,53 |
| 10 | kr 0,38200 | kr 3,82 |
| 50 | kr 0,32160 | kr 16,08 |
| 100 | kr 0,28140 | kr 28,14 |
| 500 | kr 0,25128 | kr 125,64 |
| 1 000 | kr 0,22112 | kr 221,12 |
| Unit Price without VAT: | kr 6,53000 |
|---|---|
| Unit Price with VAT: | kr 8,16250 |

