
LXML-PWN1-0100 | |
|---|---|
DigiKey Part Number | 1416-1042-2-ND - Tape & Reel (TR) 1416-1042-1-ND - Cut Tape (CT) 1416-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PWN1-0100 |
Description | LED LUXEON NEUTRAL WHITE 3SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel General Purpose White White, Neutral 3500K ~ 4500K 3V 350mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K ~ 4500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 105lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,18000 | kr 35,18 |
| 10 | kr 25,78100 | kr 257,81 |
| 100 | kr 20,20250 | kr 2 020,25 |
| 500 | kr 17,75570 | kr 8 877,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 16,95915 | kr 16 959,15 |
| 2 000 | kr 16,28503 | kr 32 570,06 |
| 3 000 | kr 15,94001 | kr 47 820,03 |
| 5 000 | kr 15,55077 | kr 77 753,85 |
| Unit Price without VAT: | kr 35,18000 |
|---|---|
| Unit Price with VAT: | kr 43,97500 |

















