
CES-32166-18PM-X7 | |
|---|---|
DigiKey Part Number | 2223-CES-32166-18PM-X7-ND |
Manufacturer | |
Manufacturer Product Number | CES-32166-18PM-X7 |
Description | ENCLOSED SPEAKER, 1W, 8OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1 W 1.024 kHz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CES-32166-18PM-X7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 1.024 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.28kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX7 | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% Max @ 2kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 55,90000 | kr 55,90 |
| 10 | kr 42,79300 | kr 427,93 |
| 25 | kr 38,65640 | kr 966,41 |
| 80 | kr 34,09375 | kr 2 727,50 |
| 160 | kr 31,69031 | kr 5 070,45 |
| 320 | kr 29,49406 | kr 9 438,10 |
| 560 | kr 27,85738 | kr 15 600,13 |
| 1 040 | kr 26,17690 | kr 27 223,98 |
| Unit Price without VAT: | kr 55,90000 |
|---|---|
| Unit Price with VAT: | kr 69,87500 |








