
SSL-LX5093XUWC | |
|---|---|
DigiKey Part Number | 67-1604-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093XUWC |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.6V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,69000 | kr 18,69 |
| 10 | kr 13,37800 | kr 133,78 |
| 100 | kr 10,16960 | kr 1 016,96 |
| 500 | kr 8,75342 | kr 4 376,71 |
| 1 000 | kr 8,29107 | kr 8 291,07 |
| 2 000 | kr 7,89933 | kr 15 798,66 |
| 5 000 | kr 7,47217 | kr 37 360,85 |
| 10 000 | kr 7,20634 | kr 72 063,40 |
| Unit Price without VAT: | kr 18,69000 |
|---|---|
| Unit Price with VAT: | kr 23,36250 |

