
SSL-LX507DT3GT | |
|---|---|
DigiKey Part Number | SSL-LX507DT3GT-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX507DT3GT |
Description | LED T-5MM 565NM GREEN TRANSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,12000 | kr 4,12 |
| 10 | kr 2,79400 | kr 27,94 |
| 100 | kr 1,99210 | kr 199,21 |
| 500 | kr 1,62746 | kr 813,73 |
| 1 000 | kr 1,50725 | kr 1 507,25 |
| 2 000 | kr 1,40498 | kr 2 809,96 |
| 5 000 | kr 1,29292 | kr 6 464,60 |
| 10 000 | kr 1,22294 | kr 12 229,40 |
| 25 000 | kr 1,14651 | kr 28 662,75 |
| Unit Price without VAT: | kr 4,12000 |
|---|---|
| Unit Price with VAT: | kr 5,15000 |


