SML-LXL12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LXL12
Lumex SMT LEDs

SML-LXL1209SYC-TR

DigiKey Part Number
67-2022-2-ND - Tape & Reel (TR)
67-2022-1-ND - Cut Tape (CT)
67-2022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXL1209SYC-TR
Description
LED YELLOW CLEAR 1209 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 729
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,42000kr 4,42
10kr 3,00500kr 30,05
100kr 2,14690kr 214,69
500kr 1,75792kr 878,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,62997kr 1 629,97
2 000kr 1,52092kr 3 041,84
3 000kr 1,46490kr 4 394,70
5 000kr 1,40157kr 7 007,85
7 000kr 1,36385kr 9 546,95
10 000kr 1,32702kr 13 270,20
25 000kr 1,24566kr 31 141,50
50 000kr 1,19498kr 59 749,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,42000
Unit Price with VAT:kr 5,52500