


0307 04 | |
|---|---|
DigiKey Part Number | 5405-030704-ND |
Manufacturer | |
Manufacturer Product Number | 0307 04 |
Description | M16 CHASSIS SOCKET IP68 FOR PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0307 04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 95,25000 | kr 95,25 |
| 10 | kr 80,93000 | kr 809,30 |
| 100 | kr 68,79060 | kr 6 879,06 |
| 1 000 | kr 58,48311 | kr 58 483,11 |
| Unit Price without VAT: | kr 95,25000 |
|---|---|
| Unit Price with VAT: | kr 119,06250 |




