
CRCW25121R50JNEGIF | |
|---|---|
DigiKey Part Number | 541-CRCW25121R50JNEGIFTR-ND - Tape & Reel (TR) 541-CRCW25121R50JNEGIFCT-ND - Cut Tape (CT) 541-CRCW25121R50JNEGIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R50JNEGIF |
Description | CRCW2512-IF 200 1R5 5% E67 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,06000 | kr 6,06 |
| 10 | kr 3,60800 | kr 36,08 |
| 25 | kr 3,05960 | kr 76,49 |
| 50 | kr 2,73800 | kr 136,90 |
| 100 | kr 2,48510 | kr 248,51 |
| 250 | kr 2,22932 | kr 557,33 |
| 500 | kr 2,08098 | kr 1 040,49 |
| 1 000 | kr 1,96312 | kr 1 963,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,97390 | kr 3 947,80 |
| 4 000 | kr 1,83060 | kr 7 322,40 |
| 6 000 | kr 1,79348 | kr 10 760,88 |
| 10 000 | kr 1,75325 | kr 17 532,50 |
| 14 000 | kr 1,73020 | kr 24 222,80 |
| 20 000 | kr 1,70838 | kr 34 167,60 |
| 24 000 | kr 1,69819 | kr 40 756,56 |
| Unit Price without VAT: | kr 6,06000 |
|---|---|
| Unit Price with VAT: | kr 7,57500 |

