


V660LA100BP | |
|---|---|
DigiKey Part Number | F3045-ND |
Manufacturer | |
Manufacturer Product Number | V660LA100BP |
Description | VARISTOR 1.02KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.02 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 660 V | |
Maximum DC Volts | 850 V | |
Varistor Voltage (Min) | 940 V | |
Varistor Voltage (Typ) | 1.02 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 6.5 kA | |
Energy | 250J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,26000 | kr 21,26 |
| 10 | kr 15,78800 | kr 157,88 |
| 25 | kr 14,41960 | kr 360,49 |
| 100 | kr 12,91690 | kr 1 291,69 |
| 400 | kr 11,89973 | kr 4 759,89 |
| 800 | kr 11,52163 | kr 9 217,30 |
| 1 200 | kr 11,33226 | kr 13 598,71 |
| 2 800 | kr 11,11563 | kr 31 123,76 |
| Unit Price without VAT: | kr 21,26000 |
|---|---|
| Unit Price with VAT: | kr 26,57500 |

