P4KE56A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 762
Unit Price: kr 4,62000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 2,11733
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 2,77270
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr 1,16546
Datasheet
77V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE56A-B

DigiKey Part Number
P4KE56A-B-ND
Manufacturer
Manufacturer Product Number
P4KE56A-B
Description
TVS DIODE 47.8VWM 77VC DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
77V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE56A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
500kr 1,58358kr 791,79
Manufacturers Standard Package
Unit Price without VAT:kr 1,58358
Unit Price with VAT:kr 1,97948