Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20H625PL2B | |
|---|---|
DigiKey Part Number | V20H625PL2B-ND |
Manufacturer | |
Manufacturer Product Number | V20H625PL2B |
Description | VARISTOR 1KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 10 kA | |
Energy | 490J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,13026 | kr 7 130,26 |
| Unit Price without VAT: | kr 7,13026 |
|---|---|
| Unit Price with VAT: | kr 8,91283 |




