V18ZU40PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 7,50000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,56707
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,95623
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,91611
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,52251
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,52251
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,86800
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,52251
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,52251
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,86800
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,52251
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,52251
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,86800
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 3,52251
Datasheet
18 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
V18ZU05P
Building Automation – Protect/Sense/Control

V18ZU40PX2855

DigiKey Part Number
V18ZU40PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V18ZU40PX2855
Description
VARISTOR 18V 2KA DISC 20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.2 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
19.8 V
Current - Surge
2 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
22000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,86800kr 7 736,00
Unit Price without VAT:kr 3,86800
Unit Price with VAT:kr 4,83500