


TPSMC43A | |
|---|---|
DigiKey Part Number | F6539TR-ND - Tape & Reel (TR) F6539CT-ND - Cut Tape (CT) F6539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC43A |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC43A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,82000 | kr 4,82 |
| 10 | kr 4,75400 | kr 47,54 |
| 100 | kr 4,59030 | kr 459,03 |
| 500 | kr 3,74300 | kr 1 871,50 |
| 1 000 | kr 3,37854 | kr 3 378,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,86634 | kr 8 599,02 |
| 6 000 | kr 2,70875 | kr 16 252,50 |
| 9 000 | kr 2,51275 | kr 22 614,75 |
| Unit Price without VAT: | kr 4,82000 |
|---|---|
| Unit Price with VAT: | kr 6,02500 |



