
TP5.0SMDJ64CA | |
|---|---|
DigiKey Part Number | 18-TP5.0SMDJ64CATR-ND - Tape & Reel (TR) 18-TP5.0SMDJ64CACT-ND - Cut Tape (CT) 18-TP5.0SMDJ64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5.0SMDJ64CA |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 48.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,31000 | kr 41,31 |
| 10 | kr 27,17800 | kr 271,78 |
| 100 | kr 19,13810 | kr 1 913,81 |
| 500 | kr 17,30018 | kr 8 650,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 14,13422 | kr 42 402,66 |
| Unit Price without VAT: | kr 41,31000 |
|---|---|
| Unit Price with VAT: | kr 51,63750 |



