53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF33AT1G

DigiKey Part Number
F11653TR-ND - Tape & Reel (TR)
F11653CT-ND - Cut Tape (CT)
F11653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF33AT1G
Description
TVS DIODE 33VWM 53.3VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
3.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 318
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,64000kr 1,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,34162kr 4 024,86
Manufacturers Standard Package
Unit Price without VAT:kr 1,64000
Unit Price with VAT:kr 2,05000