
SZ1SMB36CAT3G | |
|---|---|
DigiKey Part Number | SZ1SMB36CAT3GOSTR-ND - Tape & Reel (TR) SZ1SMB36CAT3GOSCT-ND - Cut Tape (CT) SZ1SMB36CAT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB36CAT3G |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 245pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,56000 | kr 3,56 |
| 10 | kr 3,19400 | kr 31,94 |
| 100 | kr 2,60720 | kr 260,72 |
| 500 | kr 2,27860 | kr 1 139,30 |
| 1 000 | kr 2,05010 | kr 2 050,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,57781 | kr 3 944,52 |
| 5 000 | kr 1,51797 | kr 7 589,85 |
| 7 500 | kr 1,35293 | kr 10 146,98 |
| Unit Price without VAT: | kr 3,56000 |
|---|---|
| Unit Price with VAT: | kr 4,45000 |











