
SSA5931L0M20JDR | |
|---|---|
DigiKey Part Number | 18-SSA5931L0M20JDRTR-ND - Tape & Reel (TR) 18-SSA5931L0M20JDRCT-ND - Cut Tape (CT) 18-SSA5931L0M20JDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931L0M20JDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±5% 15W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,61000 | kr 22,61 |
| 10 | kr 15,02600 | kr 150,26 |
| 25 | kr 12,96560 | kr 324,14 |
| 50 | kr 11,67320 | kr 583,66 |
| 100 | kr 10,57370 | kr 1 057,37 |
| 250 | kr 9,36956 | kr 2 342,39 |
| 500 | kr 8,61592 | kr 4 307,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 6,88219 | kr 10 323,28 |
| 3 000 | kr 6,43730 | kr 19 311,90 |
| 4 500 | kr 6,35978 | kr 28 619,01 |
| Unit Price without VAT: | kr 22,61000 |
|---|---|
| Unit Price with VAT: | kr 28,26250 |

