12V Clamp 30.9A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L7.0A

DigiKey Part Number
F7470TR-ND - Tape & Reel (TR)
F7470CT-ND - Cut Tape (CT)
F7470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L7.0A
Description
TVS DIODE 7VWM 12VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V Clamp 30.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
30.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,89000kr 2,89
10kr 1,75100kr 17,51
100kr 1,29880kr 129,88
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,21626kr 3 648,78
6 000kr 0,89474kr 5 368,44
9 000kr 0,87684kr 7 891,56
15 000kr 0,79034kr 11 855,10
30 000kr 0,78169kr 23 450,70
Manufacturers Standard Package
Unit Price without VAT:kr 2,89000
Unit Price with VAT:kr 3,61250