
SMBJ440CA | |
|---|---|
DigiKey Part Number | SMBJ440CALFTR-ND - Tape & Reel (TR) SMBJ440CALFCT-ND - Cut Tape (CT) SMBJ440CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ440CA |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ440CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,27000 | kr 3,27 |
| 10 | kr 3,05000 | kr 30,50 |
| 100 | kr 2,47250 | kr 247,25 |
| 500 | kr 2,10696 | kr 1 053,48 |
| 1 000 | kr 1,88568 | kr 1 885,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,77305 | kr 5 319,15 |
| Unit Price without VAT: | kr 3,27000 |
|---|---|
| Unit Price with VAT: | kr 4,08750 |





