Gas Discharge Tube 500 V 10000A (10kA) 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 500 V 10000A (10kA) 3 Pole Through Hole
Building Automation – Protect/Sense/Control

SL1021A500RF

DigiKey Part Number
SL1021A500RF-ND
Manufacturer
Manufacturer Product Number
SL1021A500RF
Description
GDT 500V 10KA 3 POLE TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 500 V 10000A (10kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
500 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 32,26000kr 32,26
5kr 26,75600kr 133,78
10kr 24,67500kr 246,75
50kr 20,47380kr 1 023,69
100kr 18,88480kr 1 888,48
250kr 16,96448kr 4 241,12
500kr 15,63514kr 7 817,57
1 000kr 14,40268kr 14 402,68
5 000kr 14,04627kr 70 231,35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 32,26000
Unit Price with VAT:kr 40,32500