



RXEF185-1 | |
|---|---|
DigiKey Part Number | RXEF185-1HF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF185-1 |
Description | PTC RESET FUSE 72V 1.85A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 190 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" Dia x 0.118" T (17.50mm x 3.00mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,25000 | kr 6,25 |
| 5 | kr 5,21400 | kr 26,07 |
| 10 | kr 4,81000 | kr 48,10 |
| 50 | kr 3,99080 | kr 199,54 |
| 100 | kr 3,68280 | kr 368,28 |
| 250 | kr 3,31032 | kr 827,58 |
| 500 | kr 3,05326 | kr 1 526,63 |
| 1 000 | kr 2,81514 | kr 2 815,14 |
| 5 000 | kr 2,33785 | kr 11 689,25 |
| Unit Price without VAT: | kr 6,25000 |
|---|---|
| Unit Price with VAT: | kr 7,81250 |





