
PLED6UQ12 | |
|---|---|
DigiKey Part Number | F6298TR-ND - Tape & Reel (TR) F6298CT-ND - Cut Tape (CT) F6298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED6UQ12 |
Description | LIGHT PROTECT LED SHUNT 6V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
Category | Technology LED Shunt |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications LED Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-TDFN |
Voltage 6V | Supplier Device Package 2-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,35000 | kr 12,35 |
| 10 | kr 7,78400 | kr 77,84 |
| 100 | kr 5,17350 | kr 517,35 |
| 500 | kr 4,05216 | kr 2 026,08 |
| 1 000 | kr 3,69141 | kr 3 691,41 |
| 2 000 | kr 3,38784 | kr 6 775,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,93316 | kr 19 665,80 |
| Unit Price without VAT: | kr 12,35000 |
|---|---|
| Unit Price with VAT: | kr 15,43750 |

