6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PLA170STR

DigiKey Part Number
212-PLA170STR-ND - Tape & Reel (TR)
212-PLA170STRCT-ND - Cut Tape (CT)
212-PLA170STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLA170STR
Description
SSR RELAY SPST-NO 100MA 0-800V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 800 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 083
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,27000kr 33,27
10kr 29,62000kr 296,20
25kr 28,28760kr 707,19
50kr 27,31860kr 1 365,93
100kr 26,38190kr 2 638,19
250kr 25,19224kr 6 298,06
500kr 24,32764kr 12 163,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 23,49200kr 23 492,00
2 000kr 22,68446kr 45 368,92
3 000kr 22,22480kr 66 674,40
Manufacturers Standard Package
Unit Price without VAT:kr 33,27000
Unit Price with VAT:kr 41,58750