
P6SMB75CA | |
|---|---|
DigiKey Part Number | P6SMB75CALFTR-ND - Tape & Reel (TR) P6SMB75CALFCT-ND - Cut Tape (CT) P6SMB75CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB75CA |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB75CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,75000 | kr 3,75 |
| 10 | kr 2,81900 | kr 28,19 |
| 100 | kr 1,61630 | kr 161,63 |
| 500 | kr 1,56512 | kr 782,56 |
| 1 000 | kr 1,45197 | kr 1 451,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,97170 | kr 2 915,10 |
| 6 000 | kr 0,95246 | kr 5 714,76 |
| 9 000 | kr 0,86587 | kr 7 792,83 |
| 15 000 | kr 0,85640 | kr 12 846,00 |
| 21 000 | kr 0,84855 | kr 17 819,55 |
| 30 000 | kr 0,82138 | kr 24 641,40 |
| Unit Price without VAT: | kr 3,75000 |
|---|---|
| Unit Price with VAT: | kr 4,68750 |


