
P6KE82A-TB | |
|---|---|
DigiKey Part Number | P6KE82A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE82A-TB |
Description | TVS DIODE 70.1VWM 113V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,31897 | kr 2 637,94 |
| 4 000 | kr 1,19897 | kr 4 795,88 |
| 6 000 | kr 1,13779 | kr 6 826,74 |
| 10 000 | kr 1,06903 | kr 10 690,30 |
| 14 000 | kr 1,02832 | kr 14 396,48 |
| 20 000 | kr 1,01018 | kr 20 203,60 |
| Unit Price without VAT: | kr 1,31897 |
|---|---|
| Unit Price with VAT: | kr 1,64871 |



