
P0721CA2LRP | |
|---|---|
DigiKey Part Number | P0721CA2LRPTR-ND - Tape & Reel (TR) P0721CA2LRPCT-ND - Cut Tape (CT) P0721CA2LRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0721CA2LRP |
Description | TVS DEVICE MIXED 88V DO-214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 88V Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 88V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,43000 | kr 19,43 |
| 10 | kr 12,44900 | kr 124,49 |
| 100 | kr 8,46150 | kr 846,15 |
| 500 | kr 6,75458 | kr 3 377,29 |
| 1 000 | kr 6,20580 | kr 6 205,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 5,83382 | kr 14 584,55 |
| Unit Price without VAT: | kr 19,43000 |
|---|---|
| Unit Price with VAT: | kr 24,28750 |

