
LPWI252010S2R2T | |
|---|---|
DigiKey Part Number | F10237TR-ND - Tape & Reel (TR) F10237CT-ND - Cut Tape (CT) F10237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI252010S2R2T |
Description | FIXED IND 2.2UH 2.5A 110 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.5 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,27000 | kr 3,27 |
| 10 | kr 2,66500 | kr 26,65 |
| 100 | kr 2,18970 | kr 218,97 |
| 1 000 | kr 1,80101 | kr 1 801,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,47670 | kr 4 430,10 |
| 6 000 | kr 1,39252 | kr 8 355,12 |
| 9 000 | kr 1,34571 | kr 12 111,39 |
| Unit Price without VAT: | kr 3,27000 |
|---|---|
| Unit Price with VAT: | kr 4,08750 |

