1 µH Shielded Thin Film Inductor 3.5 A 50mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPWI252010S1R0T

DigiKey Part Number
F10235TR-ND - Tape & Reel (TR)
F10235CT-ND - Cut Tape (CT)
F10235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPWI252010S1R0T
Description
FIXED IND 1UH 3.5A 50 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 3.5 A 50mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 430
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,98000kr 2,98
10kr 2,46300kr 24,63
100kr 2,02420kr 202,42
1 000kr 1,66430kr 1 664,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,36455kr 4 093,65
6 000kr 1,28675kr 7 720,50
9 000kr 1,24335kr 11 190,15
15 000kr 1,23267kr 18 490,05
Manufacturers Standard Package
Unit Price without VAT:kr 2,98000
Unit Price with VAT:kr 3,72500