LPWI252010HR33T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: kr 1,50557
Datasheet
LPWI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPWI252010HR33T

DigiKey Part Number
F10238TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPWI252010HR33T
Description
FIXED IND 330NH 5.6A 21 MOHM SMD
Customer Reference
Detailed Description
330 nH Shielded Thin Film Inductor 5.6 A 21mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.8A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes