
LPWI201610H2R2T | |
|---|---|
DigiKey Part Number | F10231TR-ND - Tape & Reel (TR) F10231CT-ND - Cut Tape (CT) F10231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201610H2R2T |
Description | FIXED IND 2.2UH 2.4A 100MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.4 A 100mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,62000 | kr 4,62 |
| 10 | kr 3,82900 | kr 38,29 |
| 100 | kr 3,14800 | kr 314,80 |
| 1 000 | kr 2,58853 | kr 2 588,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,12260 | kr 6 367,80 |
| 6 000 | kr 2,00392 | kr 12 023,52 |
| Unit Price without VAT: | kr 4,62000 |
|---|---|
| Unit Price with VAT: | kr 5,77500 |

