
LPWI201608S2R2T | |
|---|---|
DigiKey Part Number | F10220TR-ND - Tape & Reel (TR) F10220CT-ND - Cut Tape (CT) F10220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201608S2R2T |
Description | FIXED IND 2.2UH 1.9A 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 1.9 A 150mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,33000 | kr 4,33 |
| 10 | kr 3,54000 | kr 35,40 |
| 100 | kr 2,91220 | kr 291,22 |
| 1 000 | kr 2,39510 | kr 2 395,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,96396 | kr 5 891,88 |
| 6 000 | kr 1,85207 | kr 11 112,42 |
| 9 000 | kr 1,84719 | kr 16 624,71 |
| Unit Price without VAT: | kr 4,33000 |
|---|---|
| Unit Price with VAT: | kr 5,41250 |

