
LPWI201608HR47T | |
|---|---|
DigiKey Part Number | F12097TR-ND - Tape & Reel (TR) F12097CT-ND - Cut Tape (CT) F12097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201608HR47T |
Description | FIXED IND 470NH 4A 27 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 4 A 27mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,61000 | kr 2,61 |
| 10 | kr 2,17100 | kr 21,71 |
| 100 | kr 1,78200 | kr 178,20 |
| 1 000 | kr 1,46554 | kr 1 465,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,33511 | kr 4 005,33 |
| 6 000 | kr 1,25897 | kr 7 553,82 |
| 9 000 | kr 1,21651 | kr 10 948,59 |
| 15 000 | kr 1,19733 | kr 17 959,95 |
| Unit Price without VAT: | kr 2,61000 |
|---|---|
| Unit Price with VAT: | kr 3,26250 |

