
LPWI160808HR47T | |
|---|---|
DigiKey Part Number | F12083TR-ND - Tape & Reel (TR) F12083CT-ND - Cut Tape (CT) F12083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI160808HR47T |
Description | FIXED IND 470NH 2.9A 45MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 2.9 A 45mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,13000 | kr 5,13 |
| 10 | kr 4,24200 | kr 42,42 |
| 100 | kr 3,48470 | kr 348,47 |
| 1 000 | kr 2,86604 | kr 2 866,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,29359 | kr 9 174,36 |
| 8 000 | kr 2,24389 | kr 17 951,12 |
| Unit Price without VAT: | kr 5,13000 |
|---|---|
| Unit Price with VAT: | kr 6,41250 |

