



LAA110S | |
|---|---|
DigiKey Part Number | LAA110S-ND |
Manufacturer | |
Manufacturer Product Number | LAA110S |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 47,74000 | kr 47,74 |
| 10 | kr 42,51600 | kr 425,16 |
| 25 | kr 40,59800 | kr 1 014,95 |
| 50 | kr 39,20900 | kr 1 960,45 |
| 100 | kr 37,86310 | kr 3 786,31 |
| 250 | kr 36,15544 | kr 9 038,86 |
| 500 | kr 34,91376 | kr 17 456,88 |
| 1 000 | kr 33,71387 | kr 33 713,87 |
| Unit Price without VAT: | kr 47,74000 |
|---|---|
| Unit Price with VAT: | kr 59,67500 |







