NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR103G0J-TR

DigiKey Part Number
5666-KR103G0J-TR-ND - Tape & Reel (TR)
5666-KR103G0J-TRCT-ND - Cut Tape (CT)
5666-KR103G0J-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR103G0J-TR
Description
NTC THRM CHIP 3750 10K 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
3712K
B25/75
-
B25/85
3750K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
300 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,91000kr 4,91
5kr 4,31000kr 21,55
10kr 4,07000kr 40,70
25kr 3,79040kr 94,76
50kr 3,60400kr 180,20
100kr 3,43080kr 343,08
500kr 3,08482kr 1 542,41
1 000kr 2,95638kr 2 956,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 2,75089kr 9 628,11
7 000kr 2,65042kr 18 552,94
10 500kr 2,59557kr 27 253,49
17 500kr 2,53031kr 44 280,43
24 500kr 2,48956kr 60 994,22
35 000kr 2,44819kr 85 686,65
Manufacturers Standard Package
Unit Price without VAT:kr 4,91000
Unit Price with VAT:kr 6,13750