


IXDN614SI | |
|---|---|
DigiKey Part Number | IXDN614SI-ND |
Manufacturer | |
Manufacturer Product Number | IXDN614SI |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | IXDN614SI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 14A, 14A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 18ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,72000 | kr 43,72 |
| 10 | kr 33,18800 | kr 331,88 |
| 25 | kr 30,54280 | kr 763,57 |
| 100 | kr 27,63320 | kr 2 763,32 |
| 300 | kr 26,01030 | kr 7 803,09 |
| 500 | kr 25,41014 | kr 12 705,07 |
| 1 000 | kr 24,72224 | kr 24 722,24 |
| 2 500 | kr 23,99592 | kr 59 989,80 |
| Unit Price without VAT: | kr 43,72000 |
|---|---|
| Unit Price with VAT: | kr 54,65000 |




