Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDI604SIATR

DigiKey Part Number
212-IXDI604SIATR-ND - Tape & Reel (TR)
212-IXDI604SIATRCT-ND - Cut Tape (CT)
212-IXDI604SIATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXDI604SIATR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting
Rise / Fall Time (Typ)
9ns, 8ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 772
Check for Additional Incoming Stock
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 9,94260kr 19 885,20
4 000kr 9,71711kr 38 868,44
6 000kr 9,60420kr 57 625,20
10 000kr 9,47906kr 94 790,60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 30,45000kr 30,45
10kr 19,33800kr 193,38
25kr 16,42720kr 410,68
100kr 13,13460kr 1 313,46
250kr 11,51844kr 2 879,61
500kr 10,52400kr 5 262,00
1 000kr 9,69107kr 9 691,07
Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,40000kr 19,40
10kr 14,31300kr 143,13
25kr 13,03000kr 325,75
100kr 11,62500kr 1 162,50
250kr 10,95400kr 2 738,50
500kr 10,54952kr 5 274,76
1 000kr 10,21664kr 10 216,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 19,40000
Unit Price with VAT:kr 24,25000