Low-Side Gate Driver IC Non-Inverting TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDD630MCI

DigiKey Part Number
IXDD630MCI-ND
Manufacturer
Manufacturer Product Number
IXDD630MCI
Description
IC GATE DRVR LOW-SIDE TO220-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
IXDD630MCI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
9V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 3.5V
Current - Peak Output (Source, Sink)
30A, 30A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
11ns, 11ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 91,56000kr 91,56
10kr 71,23100kr 712,31
50kr 63,07800kr 3 153,90
100kr 60,55330kr 6 055,33
250kr 57,88692kr 14 471,73
500kr 56,28018kr 28 140,09
1 000kr 54,95736kr 54 957,36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 91,56000
Unit Price with VAT:kr 114,45000