
59210-020 | |
|---|---|
DigiKey Part Number | HE636-ND |
Manufacturer | |
Manufacturer Product Number | 59210-020 |
Description | SENSOR REED SW SPST-NO CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Connector Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Connector | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |

