
CHV1812N500100JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N500100JCTTR-ND - Tape & Reel (TR) 4713-CHV1812N500100JCT-ND - Cut Tape (CT) 4713-CHV1812N500100JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N500100JCT |
Description | HVCAP1812 NPO 10PF 5% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,99000 | kr 12,99 |
| 10 | kr 8,53400 | kr 85,34 |
| 50 | kr 6,75960 | kr 337,98 |
| 100 | kr 6,21120 | kr 621,12 |
| 500 | kr 5,28644 | kr 2 643,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,00012 | kr 5 000,12 |
| 2 000 | kr 4,76451 | kr 9 529,02 |
| 3 000 | kr 4,64653 | kr 13 939,59 |
| 5 000 | kr 4,51568 | kr 22 578,40 |
| 7 000 | kr 4,43920 | kr 31 074,40 |
| 10 000 | kr 4,36563 | kr 43 656,30 |
| 12 000 | kr 4,33075 | kr 51 969,00 |
| Unit Price without VAT: | kr 12,99000 |
|---|---|
| Unit Price with VAT: | kr 16,23750 |

