CPC3703CTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC3703CTR

DigiKey Part Number
212-CPC3703CTR-ND - Tape & Reel (TR)
212-CPC3703CTRCT-ND - Cut Tape (CT)
212-CPC3703CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC3703CTR
Description
MOSFET N-CH 250V 360MA SOT89-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 250 V 360mA (Ta) 1.1W (Ta) Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
4Ohm @ 200mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-89-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 603
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,67000kr 13,67
10kr 8,62400kr 86,24
100kr 5,71200kr 571,20
500kr 4,46044kr 2 230,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,05739kr 4 057,39
2 000kr 3,71837kr 7 436,74
3 000kr 3,54559kr 10 636,77
5 000kr 3,35147kr 16 757,35
7 000kr 3,23649kr 22 655,43
10 000kr 3,12477kr 31 247,70
25 000kr 3,10325kr 77 581,25
Manufacturers Standard Package
Unit Price without VAT:kr 13,67000
Unit Price with VAT:kr 17,08750