



CPC1978J | |
|---|---|
DigiKey Part Number | 212-CPC1978J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1978J |
Description | SSR RELAY SPST-NO 750MA 0-800V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) i4-Pac™-4, Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 750 mA | |
On-State Resistance (Max) | 2.3 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 132,17000 | kr 132,17 |
| 10 | kr 117,75800 | kr 1 177,58 |
| 25 | kr 112,44640 | kr 2 811,16 |
| 50 | kr 108,58900 | kr 5 429,45 |
| 100 | kr 104,86110 | kr 10 486,11 |
| 250 | kr 100,12404 | kr 25 031,01 |
| 500 | kr 96,68078 | kr 48 340,39 |
| 1 000 | kr 93,35479 | kr 93 354,79 |
| Unit Price without VAT: | kr 132,17000 |
|---|---|
| Unit Price with VAT: | kr 165,21250 |




