



CPC1966Y | |
|---|---|
DigiKey Part Number | 212-CPC1966Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1966Y |
Description | SSR RELAY SPST-NO 3A 20-240V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPC1966Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 20 V ~ 240 V | |
Load Current | 3 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 44,63000 | kr 44,63 |
| 10 | kr 39,78200 | kr 397,82 |
| 25 | kr 37,99280 | kr 949,82 |
| 50 | kr 36,69020 | kr 1 834,51 |
| 100 | kr 35,43180 | kr 3 543,18 |
| 250 | kr 33,83368 | kr 8 458,42 |
| 500 | kr 32,67178 | kr 16 335,89 |
| 1 000 | kr 31,54908 | kr 31 549,08 |
| Unit Price without VAT: | kr 44,63000 |
|---|---|
| Unit Price with VAT: | kr 55,78750 |









