



CPC1705Y | |
|---|---|
DigiKey Part Number | 212-CPC1705Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1705Y |
Description | SSR RELAY SPST-NC 3.25A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 8-SIP, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPC1705Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3.25 A | |
On-State Resistance (Max) | 90 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,78000 | kr 54,78 |
| 10 | kr 48,83800 | kr 488,38 |
| 25 | kr 46,64080 | kr 1 166,02 |
| 50 | kr 45,04260 | kr 2 252,13 |
| 100 | kr 43,49770 | kr 4 349,77 |
| 250 | kr 41,53556 | kr 10 383,89 |
| 500 | kr 40,10892 | kr 20 054,46 |
| 1 000 | kr 38,73022 | kr 38 730,22 |
| Unit Price without VAT: | kr 54,78000 |
|---|---|
| Unit Price with VAT: | kr 68,47500 |










